Resistor Thick Film Net 10k Ohm 2% 1.25 Watt ±100ppm °C Isolated 10-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.86 ea

1,342 ship on Aug. 6


  • Jameco Part no.: 1160065
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-102-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
60+ $0.86
300+ $0.75
1500+ $0.66

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Resistor Thick Film Network 10K Ohm 2% 1.25 Watt ±100ppm/C Isolated Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorIsolated
Resistance (Ohm)10000
Number of Resistors5
Power Rating per Resistor0.300 W
Power Rating1.25 W
TechnologyThick Film
Family4300R
Resistance10 KOhm
Tolerance2%


Report a problem
Suggest a product