Resistor Network Array Isolated 470 Ohm 2% 300mW per Element SIP-10

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay
4610X-2-222 4610X-2-222
Bourns
M8340109M103JG M8340109M103JG
Vishay

$0.69 ea

1,778 In Stock
More Available – 7 weeks


  • Jameco Part no.: 772529
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-102-471(RSL10Y471G)
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Resistor Network Array Isolated 470 Ohm 2% 300mW per Element SIP-10

Specifications

  • Series: 4300R
  • Circuit Type: Isolated
  • Thick film
  • Resistance (Ohms): 470
  • Tolerance: ±2%
  • Number of Resistors: 5
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 10
  • Power Per Element: 300 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 0.984" L x 0.085" W (24.99 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4310R


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorIsolated
Resistance (Ohm)470
Number of Resistors5
Power Rating per Resistor0.300 W
Power Rating1.25 W
TechnologyThick Film
Family4300R
Resistance470 Ohm
Tolerance2%


Report a problem
Suggest a product