Resistor Network Array Bussed 10K Ohm 2% 125mW per Element SIP-10

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
4306M-101-472LF 4306M-101-472LF
4308M-101-122 4308M-101-122
4308M-102-202LF 4308M-102-202LF
4308M-102-512LF 4308M-102-512LF
4610X-101-220LF 4610X-101-220LF

$0.99 ea

1,789 ship on Jan. 15
More Available – 9 weeks


  • Jameco Part no.: 2307367
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-R87-103
  • HTS code: 8533100057
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Resistor Network Array Bussed 10K Ohm 2% 125mW per Element SIP-10

Specifications

  • Series: 4300R
  • Circuit Type: Bussed
  • Resistance (Ohms): 10K (10,000)
  • Tolerance: ±2%
  • Number of Resistors: 9
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 10
  • Power Per Element: 125 mW
  • Temperature Coefficient: ±250 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 0.984" L x 0.085" W (24.99 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4310R


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (ohm)10000
Number of Resistors9
Power Rating per Resistor0.125 W
Power Rating1.25 W
TechnologyThick Film
Family4300R


Report a problem
Suggest a product