Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

James Electronics 433MHZ-TXRX

You may also like:
410-358 410-358
Digilent
410-359 410-359
Digilent
410-323 410-323
Digilent
410-315 410-315
Digilent
410-347 410-347
Digilent
410-326 410-326
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2297703
  • Manufacturer: James Electronics
  • Manufacturer no.: 433MHZ-TXRX
  • HTS code: 8543709655
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95

Request a Large Quantity Quote

433MHz RF Transmitter Receiver Pair

A pair of 433MHz RF transmitter and receiver modules.

Features

  • Compatible with SparkFun?s 434MHz RF transmitter and RF receiver.
  • Frequency: 433 MHz
  • Modulation: ASK
  • Each module has three pins: Vcc, Gnd, Data.
  • The transmitter can work with any voltage between 3 to 12V. The receiver works with 3.3V to 6V.
  • Transmission range: 500 feet with external antenna.
  • Includes a transmitter and a receiver

Usage:

The popular link is like this: MCU -> Encoder -> Transmitter ------ Receiver -> Decoder -> MCU.

PT2272(Encoder) and PT2262(Decoder) are optional, their existence is to 1) Avoid complication when multiple RF links in range 2) Isolate disturbance. You can integrate the encoding and decoding work to the MCUs on both sides. Whenever there are no 315Mhz devices around, you may use it as direct cable connection.

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product