DIP Switch 4 Position SPST Raised Rocker Standard 25mA 24VDC DIP-14

You may also like:
3-435640-5 3-435640-5
206-4 206-4
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
206-4BT 206-4BT
206-2 206-2

$2.95 ea

10% discount applied in cart

40 ship on May. 13


  • Jameco Part no.: 2307631
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 435166-2
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

DIP Switch 4 Position SPST Raised Rocker Standard 25mA 24VDC DIP-8

Specifications

  • Series: 7000
  • Circuit: SPST
  • Number of Positions: 4
  • Current Rating (Amps): 25 mA
  • Voltage Rating: 24 VDC
  • Actuator Type: Rocker
  • Actuator Level: Raised
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Height Above Board: 0.340" (8.64 mm)
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Pitch: 0.100" (2.54 mm), Full
  • Washable: No
  • Operating Temperature: -55°C to 105°C
  • Body Material: Polyester (PET), Glass filled
  • Length: 0.480" (12.19 mm)
  • Mechanical Life: 7,000 Cycles
  • Electrical Life: 7,000 Cycles


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions4
Actuator TypeRocker Raised (Standard)
MountingThrough Hole
Contact FormSPST


Report a problem
Suggest a product