Connector Header 5 Position 3 mm Solder Right Angle Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™

Molex Rohs logo
43650-0500
You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$1.19 ea

8 ship on Oct. 28


  • Jameco Part no.: 800454
  • Manufacturer: Molex
  • Manufacturer no.: 43650-0500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
45+ $1.19
225+ $1.09
1125+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45
Connector Header 5 Position 3 mm Solder Right Angle Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™

Report a problem
Suggest a product
Specification Value
Manufacturer Series43650
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Contact GenderFEMALE
Filter FeatureNO
Mating Information43645-0500
Mixed ContactsNO
Mounting TypeBOARD
Total Number of Contacts5
UL Flammability Code94V-0
Termination TypeSOLDER
Additional FeaturePOLARIZED
Number of Rows1
Product TypeTWO PART BOARD CONNECTOR
Mounting StyleRight Angle
Terminal Pitch (mm)3
Number of Positions5
Pitch3 mm


Report a problem
Suggest a product