Specification |
Value |
Family | Micro-Fit 3.0 43650 |
Contact Gender | FEMALE |
Number of Rows | 1 |
Number of Positions | 7 |
Pitch | 3 mm |
Mounting Type | BOARD |
Termination Type | SOLDER |
Additional Feature | MICRO-FIT 3.0, POLARIZED |
Total Number of Contacts | 7 |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Option | GENERAL PURPOSE |
Filter Feature | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO |
UL Flammability Code | 94V-0 |
Product Type | TWO PART BOARD CONNECTOR |
Mounting Style | Straight |
Report a problem
Suggest a product