Specification | Value |
---|---|
Manufacturer Series | 3006 |
Family | W |
Resistance (Ohm) | 10 |
Power Rating | 0.75 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 15 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter | 2.36 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 5.08 mm |
Height | 6.35 mm |
Length | 19.05 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 10 Ohm |