# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.625 |
500+ | $0.49 |
Specification | Value |
---|---|
Manufacturer Series | 3006 |
Family | W |
Resistance (Ohm) | 25000 |
Power Rating | 0.75 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 15 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter | 2.36 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 4.83 mm |
Height | 6.35 mm |
Length | 20.57 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 25 KOhm |