Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Ohm 3-4" Rectangular Cermet Potentiometer 15 Turn 3/4 Watt

You may also like:
89PR10  (3006P-1-100-VP) 89PR10 (3006P-1-100-VP)
89WHR10 (3009W-1-100) 89WHR10 (3009W-1-100)
89WHR100 (3009W-1-101) 89WHR100 (3009W-1-101)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
Slashed Prices - Limited Quantity

$1.49 ea

778 ship on Apr. 3


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

100Ω Rectangular Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 100Ω
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 turns nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.75"L x 0.19"W x 0.25"H
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3006
    FamilyY
    Resistance (Ohms)100
    Power Rating0.75 W
    Tolerance (%)10
    Type3/4" Rectangular
    Number of Turns15
    Actuator TypeSide Slot
    Actuator OrientationSide
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product