Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Soldering Equipment
Solder Tips
Xytronic Industries 44-415406
View larger image
Jameco Part no.:
207335
Manufacturer:
Xytronic Industries
Manufacturer p/n:
44-415406
HTS code:
8515190000
Description:
3/64" 1.2mm Long Chisel Replacement Soldering Tip
Data Sheet (current)
[128 KB ]
You may also like:
ETA
Weller/Apex Tool Group
ETJ
Weller/Apex Tool Group
ETR
Weller/Apex Tool Group
ETS (TETS)
Weller/Apex Tool Group
08-0335
Jameco BenchPro
44-415402
Xytronic Industries
$2.49
ea
83 In Stock
More Available – 16 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.49
10+
$2.29
100+
$2.05
500+
$1.79
2000+
$1.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
207335
Manufacturer:
Xytronic Industries
Manufacturer no.:
44-415406
HTS code:
8515190000
Data Sheet (current)
[128 KB ]
Web Exclusive
# of units
Price
1+
$2.49
10+
$2.29
100+
$2.05
500+
$1.79
2000+
$1.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
3/64" Long Chisel Replacement Soldering Tip
Features:
Long chisel 3/64" (1.2mm)
Compatible with XYtronic model numbers:
258VL
JSI258
200GX
169
169D
LF1000
168
XY960A
AESD
DESD
168-3C
999SDA
960D
LF-7000
LF-8000
SIA60
SIA60T
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Tip Shape
Long Chisel
Tip Size
1.2 mm
For Use With
169, 169D, 208, 208ESD, 258VL, 200GX, LF1000
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
3/64" 1.2mm Long Chisel Replacement Soldering Tip
Image is representative only