5 x 20 mm Panel Mount Fuse Holder

You may also like:
03420012HX040 03420012HX040
Eaton
0031.3503 0031.3503
Schurter
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro
FH55B FH55B
LKG Industries

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2236148">Substitute Products

  • Jameco Part no.: 2236148
  • Manufacturer: Eagle Plastics
  • Manufacturer no.: 441-R344B
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

5 x 20 mm Panel Mount Fuse Holder

Specifications

  • Mounting Style: Panel Mount
  • Current Rating: 15 Amp
  • Voltage Rating: 250 VAC
  • Contact Resistance: 50m Ohm max.
  • Insulation Resistance: 500VDC 100M Ohm min.
  • Dielectric Strength: 1500 VAC, 1 minute
  • Body Material: Phenolic


Report a problem
Suggest a product
Specification Value
MountingPanel Mount Screw
Fuse Type5mm x 20mm
Number of Fuses1
Current Rating15 A
Voltage Rating250 VAC
TerminationSolder Lug


Report a problem
Suggest a product