0.25" x 1.25" Panel Mount Fuse Holder with Screw Cap

You may also like:
9435-1/2 9435-1/2
03420012HX040 03420012HX040
HLQ-1-6/10* HLQ-1-6/10*
2203-R 2203-R
GFS603-R GFS603-R
G/S GFS703-R G/S GFS703-R
Clearance

$0.99 ea

10% discount applied in cart

645 ship on Feb. 25


  • Jameco Part no.: 2235882
  • Manufacturer: Eagle Plastics
  • Manufacturer no.: 441-R346
  • HTS code: 8536695050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

0.25" x 1.25" Panel Mount Fuse Holder with Screw Cap

Features

  • Fuse size: 1/4" dia. x 1.25" L
  • Panel Mount
  • Current: 15 A
  • Voltage: 250 VAC
  • Diameter: 0.625" (cap), 0.5" (body)
  • Length: 2"
  • Fast-on terminals, solderable


Report a problem
Suggest a product
Specification Value
MountingPanel Mount Screw
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating15 A
Voltage Rating250 VAC
TerminationSolder Lug


Report a problem
Suggest a product