0.50" Dia. x 0.098" H Rare Earth Neodymium Magnet (12.5 x 2.5 mm)

You may also like:
MAGNET5 MAGNET5
Jameco Valuepro
MAGNET6 MAGNET6
Jameco Valuepro
435-255 435-255
Cermag
500-250 500-250
Cermag
MAG142X27 MAG142X27
Arndt Electronics
101MG7 101MG7
Honeywell

$0.85 ea

1,486 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2238194
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 44204-2.5
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.75
100+ $0.65
500+ $0.59

Request a Large Quantity Quote

0.50" Dia. x 0.098" H Rare Earth Neodymium Magnet (12.5 mm x 2.5 mm)

Features

  • Barrel-shaped
  • Plated with bright Nickel for added durability
  • Very powerful magnet
  • Permanent magnetic strength

Specifications

  • Material: rare earth (Neodymium)
  • Rating: N35 to N45
  • Dimensions: 0.50" Dia. x 0.098" H


Report a problem
Suggest a product
Specification Value
Diameter0.492 in.
Height0.098 in.


Report a problem
Suggest a product