Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Knob with D-Shaft Black with Silver Face and White Pointer 20mm Diameter

You may also like:
450-2401 450-2401
JK-901D-R JK-901D-R
JK-905C-R JK-905C-R
JK903C-R JK903C-R
JK-905A-R JK-905A-R
JK-901C-R JK-901C-R
JK-902B JK-902B
Clearance

$0.55 ea

10% discount applied in cart

1,577 ship on Oct. 20


  • Jameco Part no.: 2236041
  • Manufacturer: Eagle Plastics
  • Manufacturer no.: 450-3102GR
  • HTS code: 8543909500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.55
10+ $0.45
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Knob with D-Shaft Black with Silver Face and White Pointer 20mm Diameter

Specifications

  • Shaft size: 0.24" diameter, D-Shaft
  • Body: Black plastic, silver face
  • Pointer: White line down side
  • Size: 0.78" dia. x 0.625" H

Compatible with:



Report a problem
Suggest a product
Specification Value
Shaft Dia.0.240" (6 mm)
Product TypeFlutes (3)
Indicator StyleWhite Side Line
Body ColorBlack/Alum
MaterialPlastic
Size (Dia." x H")0.78 x 0.63
MountingSlip On D


Report a problem
Suggest a product