.187'' Hex Male/Female Standoffs 2-56 Thread
1/4'' Length

You may also like:
00106551 00106551
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
4534-440-AL-7 4534-440-AL-7
4534-632-A 4534-632-A

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2235524
  • Manufacturer: Fascomp
  • Manufacturer no.: 4501-256A
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.33
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

.187'' Hex Male/Female Standoffs 2-56 Thread 1/4'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4501-256A
  • Outside Diameter: 0.187'' (3/16'') Hex
  • Length: 0.250'' (1/4'')
  • Thread: 2-56
  • A: 0.140'' Minimum Depth; B: 0.156''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.187
Thread Size2-56
Length (inch)0.25
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product