Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.187'' Hex Male/Female Standoff 4-40 Thread
1/4'' Length Aluminum

You may also like:
00106551 00106551
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
4534-440-AL-7 4534-440-AL-7
4534-632-A 4534-632-A

$0.45 ea

516 ship on Sep. 18
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

.187'' Hex Male/Female Standoff 4-40 Thread 1/4'' Length Aluminum


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4501-440-AL-7
  • Outside Diameter: 0.187'' (3/16'') Hex
  • Length: 0.25'' (1/4'')
  • Thread: 4-40
  • A: 0.25'' ; B: 0.187''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.187
Thread Size4-40
Length (inch)0.25
MaterialAluminum
FinishClear Iridite


Report a problem
Suggest a product