.187'' Hex Male/Female Standoff 4-40 Thread
3/8'' Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco Valuepro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8262 8262
Abbatron HH Smith
2130-632-A 2130-632-A
RAF Electronic Hardware
Clearance

$0.45 ea

10% discount applied in cart

68 In Stock


  • Jameco Part no.: 393466
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer no.: 4503-440-AL-7
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

.187'' Hex Male/Female Standoff 4-40 Thread 3/8'' Length Aluminum


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4503-440-AL-7
  • Outside Diameter: 0.187'' (3/16'') Hex
  • Length: 0.375'' (3/8'')
  • Thread: 4-40
  • A: 0.25'' ; B: 0.187''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size0.187"
Thread Size4-40
Product Length0.375"
MaterialAluminum
FinishClear Iridite


Report a problem
Suggest a product