.187'' Hex Male/Female Standoff 4-40 Thread
1/2'' Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco ValuePro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8223 8223
Abbatron HH Smith
4534-440-AL-7 4534-440-AL-7
RAF Electronic Hardware

$0.49 ea

797 In Stock
More Available – 3 weeks


  • Jameco Part no.: 393474
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer no.: 4505-440-AL-7
  • HTS code: 8302497500
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

.187'' Hex Male/Female Standoff 4-40 Thread 1/2'' Length Aluminum


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4505-440-AL-7
  • Outside Diameter: 0.187'' (3/16'') Hex
  • Length: 0.50'' (1/2'')
  • Thread: 4-40
  • A: 0.250'' ; B: 0.187''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size0.187"
Thread Size4-40
Product Length0.50"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product