Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.187'' Hex Male/Female Standoff 4-40 Thread
5/8'' Length

You may also like:
00106551 00106551
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
4534-440-AL-7 4534-440-AL-7
4534-632-A 4534-632-A
Slashed Prices - Limited Quantity

$0.45 ea

89 ship on Jun. 1


  • Jameco Part no.: 2235647
  • Manufacturer: Fascomp
  • Manufacturer no.: 4507-440A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

.187'' Hex Male/Female Standoff 4-40 Thread 5/8'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4507-440A
  • Outside Diameter: 0.187'' (3/16'') Hex
  • Length: 0.625'' (5/8'')
  • Thread: 4-40
  • A: 0.25''; B: 0.187''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.187
Thread Size4-40
Length (inch)0.625
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product