0.187" Hex Male/Female Standoff 4-40 Thread 3/4" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
8262 8262
1955 1955

$0.55 ea

219 ship on Jan. 22


  • Jameco Part no.: 393491
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer no.: 4509-440-AL-7
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.55
10+ $0.45
100+ $0.32
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

0.187" Hex Male/Female Standoff 4-40 Thread 3/4" Length Aluminum

Specifications:

  • Outside Diameter: 0.187" (3/16") Hex
  • Length: 0.75" (3/4")
  • Thread: 4-40
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.187
Thread Size4-40
Length (inch)0.75
MaterialAluminum
FinishIridite


Report a problem
Suggest a product