Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Parallax 45205

You may also like:
BS1-IC BS1-IC
Parallax
BS2-IC BS2-IC
Parallax
BS2P24-IC BS2P24-IC
Parallax
BS2P40-IC BS2P40-IC
Parallax
P8X32A-D40 P8X32A-D40
Parallax
BS2PX24 BS2PX24
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2111513
  • Manufacturer: Parallax
  • Manufacturer no.: 45205
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542218088
  • Web Exclusive
# of units Price
1+ $43.69
5+ $41.49

Request a Large Quantity Quote

SX Tech Board


The SX Tech board is our project area for the SX microcontroller. Simply plug in the SX-Key, power, and build a project on the breadboard. SX I/O ports and control lines are brought to the SIP headers on the side of the board and accessed by jumper wires. With this board you'll be able to learn the Introduction to Assembly Language Programming Tutorial from the Downloads section. The SX Chip is NOT included.

Plug in the SX-Key, 6-9 VDC power, and build your prototype on the SX Tech Board. Connections to the SX-Key and resonator are already made, and SX I/O ports and control lines are brought to the SIP headers on the side of the board and accessed by jumper wires.

Features:

  • Power: 6 to 9 VDC
  • Comunications: SX-Key header
  • Dimensions: 3.25 x 2.5 x 0.65 in (83 x 64 x 17 mm)
  • Operating temp range: +32° to +185°F (0° to +85°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product