0.250" Hex Male/Female Standoff 6-32 Thread 3/8" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco Valuepro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8262 8262
Abbatron HH Smith
2130-632-A 2130-632-A
RAF Electronic Hardware

$0.39 ea

1,290 In Stock
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.22
500+ $0.19
1000+ $0.17

Request a Large Quantity Quote

0.250" Hex Male/Female Standoff 6-32 Thread 3/8" Length Aluminum

Specifications:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 0.375" (3/8")
  • Thread: 6-32
  • A: 0.375" ; B: 0.250"
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size0.25"
Thread Size6-32
Product Length0.375"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product