.250'' Hex Male/Female Standoffs 8-32 Thread
3/8'' Length

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
8262 8262
2130-632-A 2130-632-A
Clearance

$0.29 ea

10% discount applied in cart

674 ship on Mar. 5


  • Jameco Part no.: 2235591
  • Manufacturer: Fascomp
  • Manufacturer no.: 4532-832A
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.23
100+ $0.17
500+ $0.16
1000+ $0.15

Request a Large Quantity Quote

.250'' Hex Male/Female Standoffs 8-32 Thread 3/8'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4532-832A
  • Outside Diameter: 0.250'' (1/4'')
  • Length: 0.375'' (3/8'')
  • Thread: 8-32
  • A: 0.215'' Minimum Depth; B: 0.375''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.25
Thread Size8-32
Length (inch)0.375
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product