Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

RAF Electronic Hardware 4534-632-A

You may also like:
8819 8819
Keystone Electronics
2102-440-A 2102-440-A
RAF Electronic Hardware
2106-440A 2106-440A
RAF Electronic Hardware
2104-632-AL-7 2104-632-AL-7
RAF Electronic Hardware
2106-632-A 2106-632-A
RAF Electronic Hardware
2112-632-A 2112-632-A
RAF Electronic Hardware

$0.39 ea

738 In Stock
More Available – 3 weeks


  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.22
2000+ $0.19

Request a Large Quantity Quote

0.250" Hex Male/Female Standoff 6-32 Thread 1/2" Length Aluminum

Specification:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 0.50" (1/2")
  • Thread: 6-32
  • A: 0.375"; B: 0.250"
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size0.25"
Thread Size6-32
Product Length0.50"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product