.250'' Hex Male/Female Standoffs 8-32 Thread
3/4'' Length

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
8262 8262
2130-632-A 2130-632-A
Clearance

$0.45 ea

10% discount applied in cart

710 ship on Mar. 5


  • Jameco Part no.: 2235621
  • Manufacturer: Fascomp
  • Manufacturer no.: 4538-832A
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.21

Request a Large Quantity Quote

.250'' Hex Male/Female Standoffs 8-32 Thread 3/4'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4538-832A
  • Outside Diameter: 0.250'' (1/4'') Hex
  • Length: 0.75'' (3/4'')
  • Thread: 8-32
  • A: 0.438''; B: 0.375''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.25
Thread Size8-32
Length (inch)0.75
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product