RAF Electronic Hardware 4542-440-A-7

You may also like:
8819 8819
Keystone Electronics
2102-440-A 2102-440-A
RAF Electronic Hardware
2106-440A 2106-440A
RAF Electronic Hardware
2104-632-AL-7 2104-632-AL-7
RAF Electronic Hardware
2106-632-A 2106-632-A
RAF Electronic Hardware
2108-632-A 2108-632-A
RAF Electronic Hardware

$0.55 ea

912 In Stock
More Available – 3 weeks


  • Jameco Part no.: 139231
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer no.: 4542-440-A-7
  • HTS code: 8302497500
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.439
100+ $0.35
500+ $0.315
2000+ $0.275

Request a Large Quantity Quote

.250'' Hex Male/Female Standoff 4-40 Thread 1.0'' Length Aluminum


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4542-440-AL-7
  • Outside Diameter: 0.250'' (1/4'') Hex
  • Length: 1.0''
  • Thread: 4-40
  • A: 0.250'' ; B: 0.187''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size0.25"
Thread Size4-40
Product Length1.00"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product