Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.250" Hex Male/Female Standoff 6-32 Thread 1" Length Aluminum

You may also like:
00106551 00106551
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
4534-440-AL-7 4534-440-AL-7
4534-632-A 4534-632-A

$0.45 ea

563 ship on Sep. 18
More Available – 3 weeks


  • Jameco Part no.: 77650
  • Manufacturer: Fascomp
  • Manufacturer no.: 4542-632-A
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.27
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

0.250" Hex Male/Female Standoff 6-32 Thread 1" Length Aluminum

Specifications

  • Manufacturer: RAF/FAS
  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 1"
  • Thread: 6-32
  • A: 0.375" ; B: 0.250"
  • Material: Aluminum per MIL-C-5541-E


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.25
Thread Size6-32
Length (inch)1.00
MaterialAluminum
FinishIridite


Report a problem
Suggest a product