Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

.250'' Hex Male/Female Standoffs 8-32 Thread
1.0'' Length

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
STDF-4-MF STDF-4-MF
8303 8303
Clearance

$0.49 ea

10% discount applied in cart

621 ship on Dec. 4


  • Jameco Part no.: 2235639
  • Manufacturer: Fascomp
  • Manufacturer no.: 4542-832A
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

.250'' Hex Male/Female Standoffs 8-32 Thread 1.0'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4542-832A
  • Outside Diameter: 0.250'' (1/4'') Hex
  • Length: 1.0''
  • Thread: 8-32
  • A: 0.438''; B: 0.375;;
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.25
Thread Size8-32
Length (inch)1.00
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product