.250'' Hex Male/Female Standoff 4-40 Thread
1 1/4'' Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
8262 8262
1955 1955

$0.99 ea

58 ship on Jan. 21


  • Jameco Part no.: 128566
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer no.: 4546-440-AL-7
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

.250'' Hex Male/Female Standoff 4-40 Thread 1 1/4'' Length Aluminum


Specifications:

    Manufacturer: RAF/FAS
  • Manufacture#: 4546-440-AL-7
  • Outside Diameter: 0.250'' (1/4'') Hex
  • Length: 1.25'' (1 1/4'')
  • Thread: 4-40
  • A: 0.250'' ; B: 0.187''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.25
Thread Size4-40
Length (inch)1.25
MaterialAluminum
FinishIridite


Report a problem
Suggest a product