Single Red Minigrabber Test Clip

You may also like:
4555-2 4555-2
Pomona Electronics
SF-105B-R SF-105B-R
Jameco Benchpro
GIP006-R GIP006-R
Jameco Benchpro
SF-101CP-R SF-101CP-R
Jameco Benchpro
G2P004-R G2P004-R
Jameco Benchpro
G2P002-R G2P002-R
Jameco Benchpro
SF-103CP-R SF-103CP-R
Jameco Benchpro

$2.69 ea

57 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2244631
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 4555-2
  • HTS code: 9031808080
    • Electronics Parts Locator
# of units Price
1+ $2.69
100+ $2.25

Request a Large Quantity Quote

Single Red Minigrabber Test Clip

Features:

  • Contact: Gold-plated beryllium copper
  • Spring: Stainless steel
  • Body Insulation: Glass-filled nylon
  • Rating: 300Vrms max @ 5A
  • Color: Red
  • Sold as a single unit (10 pack is p/n: 2177985)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product