Connector Card Edge Socket 4 Position 2.5mm Press Fit Straight Through Hole Tray

Molex
45714-0001
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$6.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 2056796
  • Manufacturer: Molex
  • Manufacturer no.: 45714-0001
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $6.89
25+ $6.19
50+ $5.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Card Edge Socket 4 Position 2.5 mm Press Fit Straight Thru-Hole EXTreme Edge™

Report a problem
Suggest a product
Specification Value
GenderSKT
MountingThrough Hole
Family45714
TypeCard Edge
Contact PlatingGold Over Nickel
Contact MaterialCopper Alloy
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts4
Number of Rows2
Maximum Contact Resistance1mOhm
Maximum Current Rating40/ContactA
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingTray
Pitch2.5mm
Product Depth9mm
Product Height15mm
Product Length26.8mm
Termination MethodPress Fit
Product TypeConnector Card Edge


Report a problem
Suggest a product