# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.49 |
100+ | $2.95 |
500+ | $2.49 |
1000+ | $1.95 |
Specification | Value |
---|---|
Material | Aluminum |
Shaft Diameter (in) | 0.25 |
Body Color | Aluminum |
Indicator Style | Black |
Size (Dia." x H") | 0.65 x 0.61 |
Design | Knurled |
Height (inch) | 0.65 |