Vinyl Electric Tape 0.75" Wide 60 Feet Long Roll

You may also like:
B07FLX2594-1 B07FLX2594-1
Jameco Benchpro
GIF126 GIF126
Jameco Benchpro
1467 1467
Adafruit Industries
New Product

$1.75 ea

160 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2328247
  • Manufacturer: Ideal Industries
  • Manufacturer no.: 46-1700
  • HTS code: 3919102020
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.59
50+ $1.39
100+ $1.25

Request a Large Quantity Quote

Vinyl Electric Tape

It has excellent resistance to: abrasion, moisture, alkalis, acid and varying weather conditions (including sunlight). It is a polyvinyl chloride (PVC) tape that has a high wet dielectric strength, is conformable, and provides excellent mechanical protection with minimum bulk.

Features

  • Temperature Rating: 80°C
  • Break Strength: 16 lb/in.
  • Thickness: 0.0070"
  • Length: 60 feet
  • Width: 0.75"
  • Color: Black
  • UL Listed (E499283), CSA (600995)


Report a problem
Suggest a product
Specification Value
Product TypeVinyl Tape
Width0.75 in.
Length60 ft.
ColorBlack
PackagingRoll


Report a problem
Suggest a product