Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Thick Film Net 1k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole Bulk

You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)

$0.21 ea

2,822 ship on Nov. 4


  • Jameco Part no.: 1971095
  • Manufacturer: Bourns
  • Manufacturer no.: 4606X-101-102LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.17
6000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240
Resistor Thick Film Network 1K Ohm 2% 0.75W (3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorBussed
Resistance (ohm)1000
Number of Resistors5
Power Rating per Resistor0.200 W
Power Rating0.75 W
TechnologyThick Film
Family4600X


Report a problem
Suggest a product