Resistor Thick Film Net 100k Ohm 2% 3/4 Watt Bus 6-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay

$0.21 ea

900 ship on Jan. 24


  • Jameco Part no.: 1971108
  • Manufacturer: Bourns
  • Manufacturer no.: 4606X-101-104LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.17
6000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240

Resistor Thick Film Net 100k Ohm 2% 3/4 Watt Bus 6-Pin SIP Pin Through Hole Bulk

Description

  • 100,000 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals6
    Circuit DesignatorBussed
    Resistance (Ohm)100000
    Number of Resistors5
    Power Rating per Resistor0.200 W
    Power Rating0.75 W
    TechnologyThick Film
    Family4600X
    Resistance100 KOhm
    Tolerance2%


    Report a problem
    Suggest a product