# of units | Price |
---|---|
240+ | $0.21 |
1200+ | $0.17 |
6000+ | $0.15 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 6 |
Circuit Designator | Isolated |
Resistance (Ohm) | 100 |
Number of Resistors | 3 |
Power Rating per Resistor | 0.300 W |
Power Rating | 0.75 W |
Technology | Thick Film |
Family | 4600X |
Resistance | 100 Ohm |
Tolerance | 2% |