Resistor Thick Film Network 10K Ohm 2% 0.75W (3/4W) ±100ppm/C Isolated Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.21 ea

2,002 ship on May. 21


  • Jameco Part no.: 1160111
  • Manufacturer: Bourns
  • Manufacturer no.: 4606X-102-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.17
6000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240
Resistor Thick Film Network 10K Ohm 2% 0.75W (3/4W) ±100ppm/C Isolated Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorIsolated
Resistance (Ohm)10000
Number of Resistors3
Power Rating per Resistor0.300 W
Power Rating0.75 W
TechnologyThick Film
Family4600X
Resistance10 KOhm
Tolerance2%


Report a problem
Suggest a product