Resistor Thick Film Net 1.2k Ohm 2% 3/4 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole Bulk

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.19 ea

790 ship on Aug. 9


  • Jameco Part no.: 1971183
  • Manufacturer: Bourns
  • Manufacturer no.: 4606X-102-122LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
265+ $0.19
1325+ $0.15
6625+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Resistor Thick Film Network 1.2K Ohm 2% 0.75W (3/4W) ±100ppm/C Isolated Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorIsolated
Resistance (Ohm)1200
Number of Resistors3
Power Rating per Resistor0.300 W
Power Rating0.75 W
TechnologyThick Film
Family4600X
Resistance1.2 KOhm
Tolerance2%


Report a problem
Suggest a product