Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Resistor Thick Film Net 4.7k Ohm 2% 3/4 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole Bulk

You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)

$0.19 ea

331 ship on Dec. 8


  • Jameco Part no.: 1971204
  • Manufacturer: Bourns
  • Manufacturer no.: 4606X-102-472LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
265+ $0.19
1325+ $0.15
6625+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Resistor Thick Film Network 4.7K Ohm 2% 0.75W (3/4W) ±100ppm/C Isolated Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorIsolated
Resistance (ohm)4700
Number of Resistors3
Power Rating per Resistor0.300 W
Power Rating0.75 W
TechnologyThick Film
Family4600X


Report a problem
Suggest a product