Resistor Thick Film Net 20k Ohm 2% 1 Watt BUS 8-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471 770-83-471
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay

$0.27 ea

2,217 ship on Aug. 26


  • Jameco Part no.: 1971239
  • Manufacturer: Bourns
  • Manufacturer no.: 4608X-101-203LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

Resistor Thick Film Net 20k Ohm 2% 1 Watt BUS 8-Pin SIP Pin Through Hole Bulk

Description

  • Low profile is compatible with DIPs
  • Marking on contrasting background for permanent identification

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals8
    Circuit DesignatorBussed
    Resistance (Ohm)20000
    Number of Resistors7
    Power Rating per Resistor0.200 W
    Power Rating1 W
    TechnologyThick Film
    Family4600X
    Resistance20 KOhm
    Tolerance2%


    Report a problem
    Suggest a product