# of units | Price |
---|---|
190+ | $0.27 |
950+ | $0.21 |
4750+ | $0.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 8 |
Circuit Designator | Isolated |
Resistance (Ohm) | 1000 |
Number of Resistors | 4 |
Power Rating per Resistor | 0.300 W |
Power Rating | 1 W |
Technology | Thick Film |
Family | 4600X |
Resistance | 1 KOhm |
Tolerance | 2% |