Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Resistor Thick Film Net 22 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole

You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)

$0.21 ea

1,187 ship on Dec. 2


  • Jameco Part no.: 1971319
  • Manufacturer: Bourns
  • Manufacturer no.: 4608X-102-220LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.18
6000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240

Resistor Thick Film Net 22 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole Bulk

Description

  • Low profile is compatible with DIPs
  • Marking on contrasting background for permanent identification

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals8
    Circuit DesignatorIsolated
    Resistance (ohm)22
    Number of Resistors4
    Power Rating per Resistor0.300 W
    Power Rating1 W
    TechnologyThick Film
    Family4600X


    Report a problem
    Suggest a product