8-Pin 125mWatt 22k Ohm 2% Bussed Resistor Network

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.27 ea

Call 1-800-831-4242


  • Jameco Part no.: 1971335
  • Manufacturer: Bourns
  • Manufacturer no.: 4608X-102-223LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

8-Pin 125 mWatt 22k Ohm 2% Bussed Resistor Network

Description

  • 22,000 Ohm


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (Ohm)22000
Number of Resistors4
Power Rating per Resistor0.300 W
Power Rating1 W
TechnologyThick Film
Family4600X
Resistance22 KOhm
Tolerance2%


Report a problem
Suggest a product