Resistor Thick Film Network 270 Ohm 2% 1 Watt ±100ppm/C Isolated Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Bourns Rohs logo
4608X-102-271LF
You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471 770-83-471
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay

$0.27 ea

4,268 ship on Aug. 19


  • Jameco Part no.: 1160225
  • Manufacturer: Bourns
  • Manufacturer no.: 4608X-102-271LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Resistor Thick Film Network 270 Ohm 2% 1 Watt ±100ppm/C Isolated Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (Ohm)270
Number of Resistors4
Power Rating per Resistor0.300 W
Power Rating1 W
TechnologyThick Film
Family4600X
Resistance270 Ohm
Tolerance2%


Report a problem
Suggest a product