Resistor Thick Film Net 330 Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.27 ea

20 ship on May. 13
23 ship on May. 20


  • Jameco Part no.: 1971378
  • Manufacturer: Bourns
  • Manufacturer no.: 4608X-102-331LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

Resistor Thick Film Net 330 Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole Bulk

Description

  • Low profile is compatible with DIPs

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals8
    Circuit DesignatorIsolated
    Resistance (Ohm)330
    Number of Resistors4
    Power Rating per Resistor0.300 W
    Power Rating1 W
    TechnologyThick Film
    Family4600X
    Resistance330 Ohm
    Tolerance2%


    Report a problem
    Suggest a product