Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Resistor Thick Film Network 3.3K Ohm 2% 1 Watt ±100ppm/C Isolated Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Bourns
4608X-102-332LF
You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
750-101-R47(4310R-101-470) 750-101-R47(4310R-101-470)

$0.27 ea

30 ship on Dec. 4


  • Jameco Part no.: 773185
  • Manufacturer: Bourns
  • Manufacturer no.: 4608X-102-332LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Resistor Thick Film Network 3.3K Ohm 2% 1 Watt ±100ppm/C Isolated Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorIsolated
Resistance (ohm)3300
Number of Resistors4
Power Rating per Resistor0.300 W
Power Rating1 W
TechnologyThick Film
Family4600X


Report a problem
Suggest a product