Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Thick Film Net 820 Ohm 2% 1 Watt Isolated 8-Pin Sip Pin Through Hole

You may also like:
10BRN4.7K 10BRN4.7K
10BRN1K 10BRN1K
10BRN10K 10BRN10K
4116R-1-221 4116R-1-221
10BRN330 10BRN330
4116R-1-471LF 4116R-1-471LF

$0.25 ea

Lead time 7 weeks


  • Jameco Part no.: 1971394
  • Manufacturer: Bourns
  • Manufacturer no.: 4608X-102-821LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
200+ $0.25
1000+ $0.19
5000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200

Resistor Thick Film Net 820 Ohm 2% 1 Watt Isolated 8-Pin Sip Pin Through Hole Bulk

Description

  • Low profile is compatible with DIPs

    Report a problem
    Suggest a product
  • Specification Value
    Circuit DesignatorIsolated
    Resistance (ohm)820
    Number of Resistors4
    Number of Terminals8
    Power Rating1 W
    Power Rating per Resistor3/10W
    TechnologyThick Film
    Family4600X


    Report a problem
    Suggest a product