Resistor Thick Film Network 100K Ohm 2% 1.13 Watt ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Bourns Rohs logo
4609X-101-104LF
You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.25 ea

3,895 ship on Jul. 1


  • Jameco Part no.: 1160313
  • Manufacturer: Bourns
  • Manufacturer no.: 4609X-101-104LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
200+ $0.25
1000+ $0.22
5000+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Resistor Thick Film Network 100K Ohm 2% 1.13 Watt ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals9
Circuit DesignatorBussed
Resistance (Ohm)100000
Number of Resistors8
Power Rating per Resistor0.200 W
Power Rating1.13 W
TechnologyThick Film
Family4600X
Resistance100 KOhm
Tolerance2%


Report a problem
Suggest a product