# of units | Price |
---|---|
190+ | $0.27 |
950+ | $0.24 |
4750+ | $0.22 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Terminals | 9 |
Circuit Designator | Bussed |
Resistance (Ohm) | 22000 |
Number of Resistors | 8 |
Power Rating per Resistor | 0.200 W |
Power Rating | 1.13 W |
Technology | Thick Film |
Family | 4600X |
Resistance | 22 KOhm |
Tolerance | 2% |